AL1677 Universal LED Driver Converter

An extremely cost-effective solution for general illumination LED lamps from Diodes Incorporated

Image of Diodes' AL1677 Universal High-Efficiency High-Accuracy LED Driver ConverterDiodes' AL1677 is a universal AC input (85 VAC to 277 VAC), high-efficiency and high-accuracy buck LED driver converter. The topology provides accurate constant current (CC) line and load regulation, operating at boundary conduction mode (BCM) to assist EMI/EMC qualification and testing to meet the latest regulatory laws.

AL1677 system replaces the auxiliary winding and external high-voltage MOSFET with a few external components to create a low bill of materials (BOM) cost solution.

It has comprehensive protection features to improve the system safety and reliability. The thermal fold-back function reduces the output current when the driver’s temperature is higher than the setting value. The AL1677 is available in SO-8 package.

Features
  • Single inductance
    • Extremely low BOM cost solution
  • Built-in UVLO, OTP, LED short, and LED open protection
    • Provides a complete protection solution
  • Built-in thermal fold-back function
    • Improves the system’s reliability at the high ambient temperature
  • Boundary conduction mode (BCM) operation
    • Achieves higher convert efficiency and reduced EMI issues with fewer components
  • Good line and load regulation
    • One solution can meet full load and universal input voltage application
Applications
  • Retrofit LED lamps
  • High-voltage DC-DC LED drivers
  • General purpose constant current source

AL1677 Universal LED Driver Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER OFFL NO 500MA 8SOAL1677-05BS-13IC LED DRIVER OFFL NO 500MA 8SO1842 - Immediate$0.27View Details
IC LED DRIVER OFFL NO 800MA 8SOAL1677-08BS-13IC LED DRIVER OFFL NO 800MA 8SO3990 - Immediate$0.29View Details
IC LED DRIVER OFFL NO 2A 8SOAL1677-20BS-13IC LED DRIVER OFFL NO 2A 8SO3966 - Immediate$0.37View Details
Published: 2015-12-03